Add To Favorites
04025A331JAT2A 330pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.09100 £0.91
100 0.04250 £4.25
500 0.02982 £14.91
1,000 0.02469 £24.69
2,500 0.02298 £57.45
5,000 0.02102 £105.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-7878-6-ND
Copy   478-7878-6-ND
Quantity Available 416,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04025A331JAT2A

Copy   04025A331JAT2A
Description CAP CER 330PF 50V C0G/NP0 0402
Copy   CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

330pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   330pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-7878-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7878-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 410,000 - Immediate
  • Unit Price: £0.01701
  • Cut Tape (CT) ? : 478-7878-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 416,386 - Immediate
  • Unit Price: £0.13000

21:38:58 7/15/2019