GBP | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,000 0.21981 £439.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-4396-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.18650
  • Cut Tape (CT)  : 478-4396-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.62000
  • Digi-Reel®  : 478-4396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04023J0R6PBSTR\500

Datasheet
Digi-Key Part Number 04023J0R6PBSTR\500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04023J0R6PBSTR\500
Copy  
Description CAP THIN FILM 0.6PF 25V 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.6pF Thin Film Capacitor 25V 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets Accu-P® Series Datasheet
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Accu-P® Series Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series Accu-P®
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.6pF
Tolerance ±0.02pF
Voltage - Rated 25V
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Operating Temperature -55°C ~ 125°C
Features RF, High Q, Low Loss
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500