GBP | USD
Favorite

04023C104KAT2A 0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
507,317 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.03500 £0.35
50 0.01940 £0.97
100 0.01590 £1.59
500 0.01132 £5.66
1,000 0.00890 £8.90
2,500 0.00809 £20.22
5,000 0.00744 £37.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-7868-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 508,350 - Immediate
  • Unit Price: £0.00679
  • Cut Tape (CT)  : 478-7868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 508,350 - Immediate
  • Unit Price: £0.08000

04023C104KAT2A

Datasheet
Digi-Key Part Number 478-7868-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 04023C104KAT2A
Copy  
Description CAP CER 0.1UF 25V X7R 0402
Copy  
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-7868-6