GBP | USD
Favorite

009176001651906 20 AWG SSL Contact, IDC Solder Surface Mount
Price & Procurement
2,700 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.35900 £3.59
100 0.27480 £27.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9610-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: £0.22811
  • Cut Tape (CT)  : 478-9610-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: £0.38000

009176001651906

Datasheet
Digi-Key Part Number 478-9610-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009176001651906
Copy  
Description CONN SSL IDC CONTACT 20AWG SLDR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20 AWG SSL Contact, IDC Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9176
Packaging Digi-Reel® 
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 1
Mounting Type Surface Mount
Termination Solder
Pitch -
Wire Gauge 20 AWG
Features Cap (Cover)
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color White
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 125°C
Voltage Rating 600V
Current Rating (Amps) 8A
Mating Cycles 3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-9610-6