GBP | USD
Favorite

009176001650906 18 AWG SSL Contact, IDC Solder Surface Mount
Price & Procurement
1,400 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
700 0.20213 £141.49
1,400 0.16844 £235.82
2,100 0.15978 £335.54
3,500 0.15400 £539.01
4,900 0.14438 £707.45
17,500 0.12994 £2,273.94
35,000 0.12801 £4,480.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 478-9608-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,614 - Immediate
  • Unit Price: £0.34000
  • Digi-Reel®  : 478-9608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,614 - Immediate
  • Unit Price: Digi-Reel®

009176001650906

Datasheet
Digi-Key Part Number 478-9608-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009176001650906
Copy  
Description CONN SSL IDC CONTACT 18AWG SLDR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18 AWG SSL Contact, IDC Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9176
Packaging Tape & Reel (TR) 
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 1
Mounting Type Surface Mount
Termination Solder
Pitch -
Wire Gauge 18 AWG
Features Cap (Cover)
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color White
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -40°C ~ 125°C
Voltage Rating 600V
Current Rating (Amps) 9A
Mating Cycles 3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 700
Other Names 478-9608-2