GBP | USD
Favorite

Price & Procurement
17,965 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.48000 £0.48
10 0.45100 £4.51
100 0.34600 £34.60
500 0.30082 £150.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6079-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: £0.22562
  • Cut Tape (CT)  : 478-6079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,965 - Immediate
  • Unit Price: £0.48000

009176001001006

Datasheet
Digi-Key Part Number 478-6079-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 009176001001006
Copy  
Description CONN SSL IDC CONTACT 18AWG SLDR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

18 AWG SSL Contact, IDC Solder Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series 9176
Packaging Digi-Reel® 
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, IDC
Number of Positions 1
Mounting Type Surface Mount
Termination Solder
Pitch -
Wire Gauge 18 AWG
Features Cap (Cover)
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color Black
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 250V
Current Rating (Amps) 10A per Contact
Mating Cycles 3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Tooling

069176701601000

BIT FOR 9176 HAND TOOL 2.1MM

AVX Corporation

£5.84000 Details
You May Also Be Interested In

069176701601000

BIT FOR 9176 HAND TOOL 2.1MM

AVX Corporation

£5.84000 Details
Additional Resources
Standard Package 1
Other Names 478-6079-6