Add To Favorites
Product Overview
Digi-Key Part Number 478-6970-1-ND
Quantity Available 5,169
Can ship immediately
Manufacturer

Manufacturer Part Number

CX5032GB08000H0HEQZ1

Description CRYSTAL 8.0000MHZ 12PF SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8MHz ±20ppm Crystal 12pF 300 Ohms 2-SMD, No Lead

Documents & Media
Datasheets CX5032GB0yyyyyH0HPQZ1 Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 300 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-6970-1

22:49:33 6/17/2018

Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.75000 £0.75
10 0.66400 £6.64
50 0.62020 £31.01
100 0.54800 £54.80
500 0.51912 £259.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6970-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.39328
  • Digi-Reel® ? : 478-6970-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback