GBP | USD
Favorite

Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 153.26000 £153.26
10 133.58800 £1,335.88
25 133.21960 £3,330.49
50 129.63420 £6,481.71

Submit a request for quotation on quantities greater than those displayed.

AF16GSSIA-OEM

Datasheet
Digi-Key Part Number AF16GSSIA-OEM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AF16GSSIA-OEM
Copy  
Description SSD 16GB M.2 SLC SATA III
Copy  
Detailed Description

Solid State Drive (SSD) 16GB SATA III FLASH - NAND (SLC) M.2 Module

Copy  
Documents & Media
Datasheets ATP Embedded Modules M.2 Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer ATP Electronics, Inc.
Series -
Part Status Active
Memory Size 16GB
Memory Type FLASH - NAND (SLC)
Form Factor M.2 Module
Speed - Read 530MB/s
Speed - Write 400MB/s
Voltage - Supply -
Type SATA III
Current - Max -
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 42.00mm x 22.00mm x 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1