GBP | USD
Favorite

PTV05010WAD Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 8A 4.5V - 5.5V Input
Price & Procurement
641 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.91000 £8.91
5 8.84400 £44.22
10 8.77600 £87.76
25 8.64120 £216.03
50 8.37120 £418.56
100 7.56100 £756.10
250 7.42600 £1,856.50
500 7.29098 £3,645.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.91000

Excludes VAT

£10.69200

Includes VAT

PTV05010WAD

Datasheet
Digi-Key Part Number 454-1331-ND
Copy  
Manufacturer

Artesyn Embedded Power

Copy  
Manufacturer Part Number PTV05010WAD
Copy  
Description DC DC CONVERTER 0.8-3.6V 28.8W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 8A 4.5V - 5.5V Input

Copy  
Customer Reference
Documents & Media
Datasheets PTV05010 Series
Environmental Information RoHS Cert
Featured Product PTV05010 Series Converters
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Power
Series PTV05010 (28W)
Packaging Tray 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8A
Power (Watts) 28.8W
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 8-SIP Module
Size / Dimension 0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 84
Other Names 454-1331