GBP | USD
Favorite

EK71 PA107 1 - Single Channels per IC Power Amplifier Evaluation Board
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 153.37000 £153.37

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 598-1795-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EK71
Copy  
Description KIT EVALUATION FOR PA107
Copy  
Detailed Description

PA107 1 - Single Channels per IC Power Amplifier Evaluation Board

Copy  
Documents & Media
Datasheets EK71
PA107DP
Product Training Modules Power Analog Portfolio
Environmental Information Apex Micro RoHS Statement
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Packaging Box
Part Status Active
Channels per IC 1 - Single
Amplifier Type Power
Output Type Differential
Slew Rate 3000V/µs
Current - Output / Channel 1.5A
Current - Supply (Main IC) 30mA
Voltage - Supply, Single/Dual (±) -
Board Type Bare (Unpopulated)
Supplied Contents Board(s), Accessories
Utilized IC / Part PA107
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PA107DP

IC OPAMP POWER 1 CIRCUIT 12SIP

Apex Microtechnology

£261.82000 Details

EK16

KIT EVAL PA90,91,92,93,98 PINOUT

Apex Microtechnology

£137.93000 Details

OPA548EVM

EVALUATION MODULE

Texas Instruments

£195.51000 Details

PA194GN

IC OPAMP POWER 1 CIRCUIT 8PWRSIP

Apex Microtechnology

£281.48000 Details

EK66

EVAL KIT PA194 POWER AMPLIFIER

Apex Microtechnology

£445.54000 Details

EK49

EVALUATION KIT FOR THE MP165KL

Apex Microtechnology

£649.79000 Details
Additional Resources
Standard Package 1
Other Names 598-1795