GBP | USD
Favorite

TP32WS83565 Pushbutton Switch SPDT Standard Surface Mount, Right Angle
Price & Procurement
2,084 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.85000 £5.85
10 5.25500 £52.55
25 5.01240 £125.31
50 4.79680 £239.84
100 4.60820 £460.82
250 4.36568 £1,091.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.85000

Excludes VAT

£7.02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 679-4093-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: £4.04230
  • Digi-Reel®  : 679-4093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,084 - Immediate
  • Unit Price: Digi-Reel®

TP32WS83565

Datasheet
Digi-Key Part Number 679-4093-1-ND
Copy  
Manufacturer

APEM Inc.

Copy  
Manufacturer Part Number TP32WS83565
Copy  
Description SWITCH PUSH SPDT 0.4VA 20V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets TP Series
Environmental Information RoHS Cert
HTML Datasheet TP Series
Product Attributes
Type Description Select All
Categories
Manufacturer APEM Inc.
Series SMT TP
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount, Right Angle
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Round, Plunger
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Gull Wing
Ingress Protection -
Features Washable in solvent or degreaser
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TS01AQE

SWITCH SLIDE SPDT 3A 120V

C&K

£3.93000 Details

EP11SD1SAPE

SWITCH PUSH SPST-NO 0.4VA 20V

C&K

£4.24000 Details

EVQ-9P105M

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

£0.55000 Details

RF2-49B-T-00-50-G-HDW

RF SMA CONNECTOR

Adam Tech

£1.90000 Details

CFPA-1FB4-A2T

SWITCH PUSH SPDT 0.4VA 28V

Nidec Copal Electronics

£2.34000 Details

G3B15AH-R-YA

SWITCH PUSH SPDT 0.4VA 28V

NKK Switches

£5.11000 Details
Additional Resources
Standard Package 1
Other Names 679-4093-1