GBP | USD

Photo Not Available
1454G3 Connector Plug Frame For Powerpole®Pak Connectors
Price & Procurement
47 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 10.89000 £10.89
10 9.64900 £96.49
25 9.27840 £231.96
50 8.90740 £445.37
100 8.41240 £841.24
250 7.67016 £1,917.54
500 7.17530 £3,587.65
1,000 6.58149 £6,581.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.89000

Excludes VAT

£13.06800

Includes VAT

1454G3

Digi-Key Part Number 2243-1454G3-ND
Copy  
Manufacturer

Anderson Power Products, Inc.

Copy  
Manufacturer Part Number 1454G3
Copy  
Description PP PAK-8P PLUG WITH LATCH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Plug Frame For Powerpole®Pak Connectors

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Anderson Power Products, Inc.
Series Powerpole®
Packaging Bulk 
Part Status Active
Accessory Type Plug Frame
For Use With/Related Products Powerpole®Pak Connectors
Specifications 8 Positions
Color Black
Material -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50
Other Names 2243-1454G3