GBP | USD

1345 1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Price & Procurement
277 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.43000 £1.43
10 1.24100 £12.41
25 1.18800 £29.70
50 1.16180 £58.09
100 1.10900 £110.90
250 1.00344 £250.86
500 0.92422 £462.11
1,000 0.79219 £792.19
2,500 0.73938 £1,848.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.43000

Excludes VAT

£1.71600

Includes VAT

1345

Digi-Key Part Number 2243-1345-ND
Copy  
Manufacturer

Anderson Power Products, Inc.

Copy  
Manufacturer Part Number 1345
Copy  
Description PP45-CONNECTOR-RED
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Anderson Power Products, Inc.
Series Powerpole®
Packaging Bag 
Part Status Active
Connector Style Single Pole
Connector Type Non-Gendered
Number of Positions 1
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Termination Crimp
Wire Gauge 10-14 AWG
Features Stackable
Color Red
Fastening Type Spring Retention
Contact Material Copper Alloy
Contact Finish -
Contact Finish Thickness -
Voltage Rating 600V
Current Rating (Amps) 45A
Material - Insulation Polycarbonate (PC)
Operating Temperature -20°C ~ 105°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1395

PP15-CONNECTOR-RED

Anderson Power Products, Inc.

£0.99000 Details

1345G6

PP45-CONNECTOR-BLACK

Anderson Power Products, Inc.

£1.45000 Details

261G2

POWERPOLE45 CONTACT#10-#14 WIRE,

Anderson Power Products, Inc.

£0.22000 Details

261G2-LPBK

LOOSE PIECE 45A CONTACT

Anderson Power Products, Inc.

£0.81000 Details

1395G1

PP15-CONNECTOR-BLACK

Anderson Power Products, Inc.

£0.99000 Details

1463G1

PP75-2&4P MOUNTING CLAMP (2/SET)

Anderson Power Products, Inc.

£4.72000 Details
Additional Resources
Standard Package 200
Other Names 2243-1345