GBP | USD
Favorite

DC0710J5020AHF RF Directional Coupler General Purpose 700MHz ~ 1GHz 19.5dB 2W 0805 (2012 Metric)
Price & Procurement
22,834 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.73000 £0.73
10 0.64900 £6.49
25 0.58560 £14.64
100 0.51250 £51.25
250 0.44976 £112.44
500 0.39748 £198.74
1,000 0.31379 £313.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1173-1085-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.37012
  • Cut Tape (CT)  : 1173-1085-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,834 - Immediate
  • Unit Price: £0.73000

DC0710J5020AHF

Datasheet
Digi-Key Part Number 1173-1085-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC0710J5020AHF
Copy  
Description RF DIR COUPLER 700MHZ-1GHZ 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Directional Coupler General Purpose 700MHz ~ 1GHz 19.5dB 2W 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets DC0710J5020AHF
Environmental Information DC0710J5020AHF Material Declaration
Design Resources Development Tool Selector
HTML Datasheet DC0710J5020AHF
Product Attributes
Type Description Select All
Categories
Manufacturer Anaren
Series Xinger®
Packaging Digi-Reel® 
Part Status Active
Coupler Type Standard
Frequency 700MHz ~ 1GHz
Coupling Factor 19.5dB
Applications General Purpose
Insertion Loss 0.22dB
Power - Max 2W
Isolation -
Return Loss 21.41dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE64906B-Z

IC RF DTC 100-3000MHZ 10QFN

pSemi

£0.60000 Details

DC0710J5010AHF

RF DIR COUPLER 700MHZ-1GHZ 0805

Anaren

£0.73000 Details
Additional Resources
Standard Package 1
Other Names 1173-1085-6