GBP | USD
Favorite

Price & Procurement
339 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.72000 £3.72
10 3.33900 £33.39
25 3.15600 £78.90
100 2.73530 £273.53
250 2.59504 £648.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.72000

Excludes VAT

£4.46400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC6994HDCB-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.94184

LTC6994HDCB-1#TRMPBF

Datasheet
Digi-Key Part Number LTC6994HDCB-1#TRMPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC6994HDCB-1#TRMPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG 6DFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LTC6994-1,-2
LTspice Flyer
LTspice IV Getting Started Guide
Mac OS X Shortcuts
Other Related Documents Tape and Reel Packaging
Product Training Modules TimerBlox
Software Download LTspice XVII for Windows
LTspice Mac OS X 10.7+
Design Resources LTC6994-1 Symbols, Footprints
Featured Product LTC®6990 TimerBlox™
PCN Assembly/Origin Mult Dev Wafer Chgs 30/Jun/2020
HTML Datasheet LTC6994-1,-2
EDA / CAD Models LTC6994HDCB-1#TRMPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series TimerBlox®
Packaging Cut Tape (CT) 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC6994
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-K

BOARD EVAL LTC6994-1

Analog Devices Inc.

£17.98000 Details

DC1562B-L

EVAL BAORD LTC6994-2

Analog Devices Inc.

£17.98000 Details
You May Also Be Interested In

SN74LVC2G17MDCKREP

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

£1.64000 Details

SMMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

£0.21000 Details

150060YS75000

LED YELLOW CLEAR 0603 SMD

Würth Elektronik

£0.10000 Details

TPN1R603PL,L1Q

MOSFET N-CH 30V 80A 8TSON

Toshiba Semiconductor and Storage

£0.69000 Details

TCAN337GDCNR

IC TRANSCEIVER 1/1 SOT23-8

Texas Instruments

£2.04000 Details

MIC5019YFT-TR

IC GATE DRVR HIGH-SIDE 4TQFN

Microchip Technology

£0.57000 Details
Additional Resources
Standard Package 1
Other Names LTC6994HDCB-1#TRMPBFCT