GBP | USD
Favorite

LTC3891EUDC#TRPBF Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
Price & Procurement
2,726 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.61000 £6.61
25 3.95080 £98.77
100 3.62810 £362.81
250 3.44672 £861.68
500 3.36862 £1,684.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.61000

Excludes VAT

£7.93200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3891EUDC#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.36862
  • Tube  : LTC3891EUDC#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 760 - Immediate
  • Unit Price: £6.51000

LTC3891EUDC#TRPBF

Datasheet
Digi-Key Part Number LTC3891EUDC#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3891EUDC#TRPBF
Copy  
Description IC REG CTRLR BUCK 20QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4V ~ 60V
Frequency - Switching 105kHz ~ 835kHz, 350kHz ~ 535kHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x4)
Base Part Number LTC3891
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

£0.29000 Details

RJK0651DPB-00#J5

MOSFET N-CH 60V 25A LFPAK

Renesas Electronics America Inc

£0.94000 Details

65503503615303

SMA STRAIGHT PLUG TO SMA RIGHT A

Würth Elektronik

£13.36000 Details

LTC3891EUDC#PBF

IC REG CTRLR BUCK 20QFN

Analog Devices Inc.

£6.51000 Details

0548190519

CONN RCPT USB2.0 MINI B 5P R/A

Molex

£1.13000 Details

TPS62172DSGR

IC REG BUCK 3.3V 500MA 8WSON

Texas Instruments

£0.97000 Details
Additional Resources
Standard Package 1
Other Names LTC3891EUDC#TRPBFCT