GBP | USD
Favorite

LTC3785EUF#TRPBF Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)
Price & Procurement
19,316 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.02000 £7.02
25 4.66200 £116.55
100 3.85390 £385.39
250 3.66120 £915.30
500 3.57824 £1,789.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.02000

Excludes VAT

£8.42400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC3785EUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
  • Unit Price: £6.90000
  • Tape & Reel (TR)  : LTC3785EUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £3.57824
  • Cut Tape (CT)  : LTC3785EUF#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,316 - Immediate
  • Unit Price: £7.02000

LTC3785EUF#TRPBF

Datasheet
Digi-Key Part Number LTC3785EUF#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3785EUF#TRPBF
Copy  
Description IC REG CTRLR BUCK-BOOST 24QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets LTC3785
Other Related Documents Tape and Reel Packaging
Video File Introducing Power by Linear
HTML Datasheet LTC3785
EDA / CAD Models LTC3785EUF#TRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Number of Outputs 2
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.7V ~ 10V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LTC3785
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC3785EUF#TRPBFDKR