GBP | USD
Favorite

Price & Procurement
3,254 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.95000 £6.95
10 6.27900 £62.79
25 5.98600 £149.65
100 4.96420 £496.42
250 4.52612 £1,131.53
500 4.23412 £2,117.06
1,000 3.85672 £3,856.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.95000

Excludes VAT

£8.34000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3638IMSE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.85672
  • Tube  : LTC3638IMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,322 - Immediate
  • Unit Price: £6.84000

LTC3638IMSE#TRPBF

Datasheet
Digi-Key Part Number LTC3638IMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3638IMSE#TRPBF
Copy  
Description IC REG BUCK ADJ 250MA 16MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 140V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 140V
Current - Output 250mA
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LTC3638
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBR1U200P1-7

DIODE SBR 200V 1A POWERDI123

Diodes Incorporated

£0.33000 Details
Additional Resources
Standard Package 1
Other Names LTC3638IMSE#TRPBFCT