GBP | USD
Favorite

Price & Procurement
4,914 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.56000 £7.56
10 6.82600 £68.26
25 6.50840 £162.71
100 5.39720 £539.72
250 4.92096 £1,230.24
500 4.60348 £2,301.74
1,000 4.19315 £4,193.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.56000

Excludes VAT

£9.07200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3633EUFD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 4,914 - Immediate
  • Unit Price: £4.19315
  • Tube  : LTC3633EUFD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,370 - Immediate
  • Unit Price: £7.46000

LTC3633EUFD#TRPBF

Datasheet
Digi-Key Part Number LTC3633EUFD#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3633EUFD#TRPBF
Copy  
Description IC REG BUCK ADJ 3A DL 28QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 14.7V
Current - Output 3A
Frequency - Switching 500kHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (4x5)
Base Part Number LTC3633
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1895A

EVAL BOARD BUCK REG LTC3633A

Analog Devices Inc.

£109.85000 Details

DC1896A

EVAL BOARD BUCK REG LTC3633A-3

Analog Devices Inc.

£109.85000 Details
You May Also Be Interested In

LTC3633EUFD#PBF

IC REG BUCK ADJ 3A DL 28QFN

Analog Devices Inc.

£7.46000 Details

LTC3633AEUFD#TRPBF

IC REG BUCK ADJ 3A DL 28QFN

Analog Devices Inc.

£7.56000 Details
Additional Resources
Standard Package 1
Other Names LTC3633EUFD#TRPBFCT