GBP | USD
Favorite

LTC3618IUF#TRPBF - Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4)
Price & Procurement
4,073 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.75000 £7.75
10 7.00600 £70.06
25 6.68040 £167.01
100 5.53990 £553.99
250 5.05108 £1,262.77
500 4.72520 £2,362.60
1,000 4.30402 £4,304.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.75000

Excludes VAT

£9.30000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3618IUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 4,073 - Immediate
  • Unit Price: £4.30402
  • Digi-Reel®  : LTC3618IUF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,073 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC3618IUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,419 - Immediate
  • Unit Price: £7.67000

LTC3618IUF#TRPBF

Datasheet
Digi-Key Part Number LTC3618IUF#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3618IUF#TRPBF
Copy  
Description IC REG CONV DDR 2OUT 24QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

- Converter, DDR Voltage Regulator IC 2 Output 24-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, DDR
Voltage - Input 2.25V ~ 5.5V
Number of Outputs 2
Voltage - Output Adj to 0.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LTC3618
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3618IUF#PBF

IC REG CONV DDR 2OUT 24QFN

Analog Devices Inc.

£7.67000 Details
Additional Resources
Standard Package 1
Other Names LTC3618IUF#TRPBFCT