GBP | USD
Favorite

Price & Procurement
6,118 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.56000 £7.56
10 6.82600 £68.26
25 6.50840 £162.71
100 5.39720 £539.72
250 4.92096 £1,230.24
500 4.60348 £2,301.74
1,000 4.19315 £4,193.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.56000

Excludes VAT

£9.07200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3605EUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £4.19315
  • Digi-Reel®  : LTC3605EUF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,118 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC3605EUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,603 - Immediate
  • Unit Price: £7.46000

LTC3605EUF#TRPBF

Datasheet
Digi-Key Part Number LTC3605EUF#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3605EUF#TRPBF
Copy  
Description IC REG BUCK ADJUSTABLE 5A 24QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 14.85V
Current - Output 5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LTC3605
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1897B

BOARD EVAL FOR LTC3605A

Analog Devices Inc.

£109.85000 Details

DC1215A

EVAL BOARD BUCK REG LTC3605

Analog Devices Inc.

£109.85000 Details
You May Also Be Interested In

LTC3605EUF#PBF

IC REG BUCK ADJUSTABLE 5A 24QFN

Analog Devices Inc.

£7.46000 Details

693071010811

CONN MICRO SD CARD PUSH-PUSH R/A

Würth Elektronik

£2.14000 Details
Additional Resources
Standard Package 1
Other Names LTC3605EUF#TRPBFCT