GBP | USD
Favorite

Price & Procurement
4,080 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.62000 £5.62
10 5.08100 £50.81
25 4.84440 £121.11
100 4.01740 £401.74
250 3.66292 £915.73
500 3.42658 £1,713.29
1,000 3.12116 £3,121.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.62000

Excludes VAT

£6.74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LTC3603EUF#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.12116
  • Digi-Reel®  : LTC3603EUF#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,080 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC3603EUF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,098 - Immediate
  • Unit Price: £5.54000

LTC3603EUF#TRPBF

Datasheet
Digi-Key Part Number LTC3603EUF#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3603EUF#TRPBF
Copy  
Description IC REG BUCK ADJ 2.5A SYNC 20QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 20-WFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 14.5V
Current - Output 2.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number LTC3603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3603EUF#PBF

IC REG BUCK ADJ 2.5A 20QFN

Analog Devices Inc.

£5.54000 Details

IRLML6344TRPBF

MOSFET N-CH 30V 5A MICRO3/SOT23

Infineon Technologies

£0.31000 Details

ESD102U102ELSE6327XTSA1

TVS DIODE 3.3V 11V

Infineon Technologies

£0.29000 Details

MEC1428-SZ-C1-TR

SRAM

Microchip Technology

£3.46000 Details

SLM9670AQ20FW1311XTMA1

INDUSTRIAL TPM SECURITY

Infineon Technologies

£2.88000 Details
Additional Resources
Standard Package 1
Other Names LTC3603EUF#TRPBFCT