GBP | USD

Price & Procurement
17 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 8.19000 £8.19
10 7.39900 £73.99
25 7.05480 £176.37
100 6.12560 £612.56
250 5.85032 £1,462.58
500 5.35682 £2,678.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.19000

Excludes VAT

£9.82800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC3589EUJ-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: £8.10000

LTC3589EUJ-2#TRPBF

Datasheet
Digi-Key Part Number LTC3589EUJ-2#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3589EUJ-2#TRPBF
Copy  
Description IC POWER MANAGEMENT
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Handheld/Mobile Devices, OMAP™
Current - Supply 8µA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
Base Part Number LTC3589
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1808B-B

BOARD EVAL FOR LTC3589EUJ

Analog Devices Inc.

£90.79000 Details

DC1558A

BOARD DEMO FOR LTC3589EUJ

Analog Devices Inc.

£90.79000 Details
You May Also Be Interested In

LTC3589EUJ-2#PBF

IC DC/DC CONV 8-OUTPUT 40QFN

Analog Devices Inc.

£8.10000 Details

ISL83076EIBZA-T

IC TRANSCEIVER FULL 1/1 14SOIC

Renesas Electronics America Inc

£1.34000 Details

LAN9512I-JZX

IC USB 2.0 ETHER CTRLR 64QFN

Microchip Technology

£5.08000 Details

ADV7180BST48Z

IC VIDEO DECODER 48LQFP

Analog Devices Inc.

£9.01000 Details

LM1084ISX-3.3/NOPB

IC REG LIN 3.3V 5A DDPAK/TO263-3

Texas Instruments

£2.24000 Details

S29AL016J70TFI010

IC FLASH 16MBIT PARALLEL 48TSOP

Cypress Semiconductor Corp

£1.18000 Details
Additional Resources
Standard Package 1
Other Names LTC3589EUJ-2#TRPBFDKR