GBP | USD
Favorite

LTC3402EMS#TRPBF Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.90000 £6.90
25 4.58080 £114.52
100 3.78670 £378.67
1,000 3.51583 £3,515.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.90000

Excludes VAT

£8.28000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LTC3402EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: £6.79000
  • Cut Tape (CT)  : LTC3402EMS#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: £6.90000

LTC3402EMS#TRPBF

Datasheet
Digi-Key Part Number LTC3402EMS#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3402EMS#TRPBF
Copy  
Description IC REG BOOST ADJ 2A 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 5.5V
Current - Output 2A (Switch)
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC3402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC409A

BOARD EVAL FOR LTC3402EMS

Analog Devices Inc.

£58.35000 Details
You May Also Be Interested In

LTC3402EMS#PBF

IC REG BOOST ADJ 2A 10MSOP

Analog Devices Inc.

£6.79000 Details
Additional Resources
Standard Package 1
Other Names LTC3402EMS#TRPBFDKR