LTC2862AIDD-1#TRPBF 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.04000 £3.04
10 2.72800 £27.28
25 2.57960 £64.49
100 2.23570 £223.57
250 2.12104 £530.26
500 1.90320 £951.60
1,000 1.78466 £1,784.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.04000

Excludes VAT

£3.64800

Includes VAT

Alternate Package

LTC2862AIDD-1#TRPBF

Datasheet
Digi-Key Part Number 161-LTC2862AIDD-1#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2862AIDD-1#TRPBF
Copy  
Description IC TRANSCEIVER HALF 1/1 8DFN
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-DFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 250mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC2862
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TCMD4000

OPTOISO 3.75KV 4CH DARLNG 16-SOP

Vishay Semiconductor Opto Division

£1.48000 Details

B88069X6071T203

GDT 150V 2KA 2 POLE SMD

EPCOS - TDK Electronics

£0.59000 Details

MX25L3206EZNI-12G

IC FLASH 32MBIT SPI 86MHZ 8WSON

Macronix

£0.86000 Details

PMXB65ENEZ

MOSFET N-CH 30V 3.2A DFN1010D-3

Nexperia USA Inc.

£0.34000 Details

AD5611BKSZ-500RL7

IC DAC 10BIT V-OUT SC70-6

Analog Devices Inc.

£1.48000 Details

LTC2862AIDD-2#PBF

IC TRANSCEIVER HALF 1/1 8DFN

Analog Devices Inc.

£3.04000 Details
Additional Resources
Standard Package 1
Other Names 161-LTC2862AIDD-1#TRPBFCT