GBP | USD
Favorite

LTC1150CS8#TRPBF Zero-Drift Amplifier 1 Circuit 8-SO
Price & Procurement
2,260 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.70000 £7.70
10 6.95000 £69.50
25 6.62640 £165.66
100 5.75360 £575.36
250 5.49504 £1,373.76
500 5.01018 £2,505.09
1,000 4.57411 £4,574.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.70000

Excludes VAT

£9.24000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LTC1150CS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,260 - Immediate
  • Unit Price: £7.70000

LTC1150CS8#TRPBF

Datasheet
Digi-Key Part Number LTC1150CS8#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC1150CS8#TRPBF
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type -
Slew Rate 3V/µs
Gain Bandwidth Product 2.5MHz
Current - Input Bias 10pA
Voltage - Input Offset 0.5µV
Current - Supply 800µA
Voltage - Supply, Single/Dual (±) 4.75V ~ 32V, ±2.38V ~ 16V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LTC1150
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1755558

TERM BLOCK HDR 6POS VERT 5MM

Phoenix Contact

£1.47000 Details

B3FS-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

£0.45000 Details

MAX6816EUS+T

IC INTFACE SPECIALIZED SOT143-4

Maxim Integrated

£2.01000 Details

BZX84C12LT1G

DIODE ZENER 12V 250MW SOT23-3

ON Semiconductor

£0.11000 Details

REF3312AIDCKR

IC VREF SERIES 0.15% SC70-3

Texas Instruments

£1.34000 Details

LP2901DR

IC DIFF COMPARATOR QUAD 14-SOIC

Texas Instruments

£0.47000 Details
Additional Resources
Standard Package 1
Other Names LTC1150CS8#TRPBFDKR