GBP | USD
Favorite

Price & Procurement
3,127 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.75000 £6.75
10 6.10000 £61.00
25 5.81680 £145.42
100 4.82340 £482.34
250 4.39784 £1,099.46
500 4.11408 £2,057.04
1,000 3.74738 £3,747.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.75000

Excludes VAT

£8.10000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT8610IMSE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,450 - Immediate
  • Unit Price: £3.74738
  • Digi-Reel®  : LT8610IMSE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,127 - Immediate
  • Unit Price: Digi-Reel®

LT8610IMSE#TRPBF

Datasheet
Digi-Key Part Number LT8610IMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT8610IMSE#TRPBF
Copy  
Description IC REG BUCK ADJ 2.5A 16MSOP
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.4V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.97V
Voltage - Output (Max) 40V
Current - Output 2.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 16-MSOP-EP
Base Part Number LT8610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC2012A

BOARD EVAL FOR LT8610A

Analog Devices Inc.

£88.75000 Details

DC1749B

BOARD EVAL FOR LT8610

Analog Devices Inc.

£88.75000 Details
You May Also Be Interested In

TPS74701DRCR

IC REG LIN POS ADJ 500MA 10VSON

Texas Instruments

£1.56000 Details

MCP4725A1T-E/CH

IC DAC 12BIT V-OUT SOT23-6

Microchip Technology

£0.72000 Details

TXS0102DCUT

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

£0.60000 Details

TPS72011QDRVRQ1

IC REG LINEAR 1.1V 350MA 6WSON

Texas Instruments

£0.96000 Details

TLV73318PQDBVRQ1

IC REG LINEAR 1.8V 300MA SOT23-5

Texas Instruments

£0.36000 Details

TLV73325PQDBVRQ1

IC REG LINEAR 2.5V 300MA SOT23-5

Texas Instruments

£0.36000 Details
Additional Resources
Standard Package 1
Other Names LT8610IMSE#TRPBFCT