GBP | USD
Favorite

Price & Procurement
2,557 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.67000 £6.67
10 6.02500 £60.25
25 5.74440 £143.61
100 4.76380 £476.38
250 4.34344 £1,085.86
500 4.06322 £2,031.61
1,000 3.70104 £3,701.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.67000

Excludes VAT

£8.00400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT8302IS8E#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,450 - Immediate
  • Unit Price: £3.70104
  • Digi-Reel®  : LT8302IS8E#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,557 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT8302IS8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: £6.56000

LT8302IS8E#TRPBF

Datasheet
Digi-Key Part Number LT8302IS8E#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT8302IS8E#TRPBF
Copy  
Description IC REG FLYBACK 3.6A 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive or Negative, Isolation Capable
Topology Flyback
Output Type -
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 3.6A
Frequency - Switching Down to 12kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number LT8302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DC2014A

BOARD EVAL FOR LT8302ES8E

Analog Devices Inc.

£91.54000 Details
You May Also Be Interested In

750313443

TRANS FLYBACK LT8302

Würth Elektronik

£2.84000 Details

LT8302IS8E#PBF

IC REG FLYBACK 3.6A 8SOIC

Analog Devices Inc.

£6.56000 Details

IS61WV102416BLL-10MLI

IC SRAM 16MBIT PAR 48MINIBGA

ISSI, Integrated Silicon Solution Inc

£17.30000 Details
Additional Resources
Standard Package 1
Other Names LT8302IS8E#TRPBFCT