GBP | USD
Favorite

Price & Procurement
4,285 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.19000 £6.19
10 5.59100 £55.91
25 5.33080 £133.27
100 4.42070 £442.07
250 4.03060 £1,007.65
500 3.77058 £1,885.29
1,000 3.43449 £3,434.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.19000

Excludes VAT

£7.42800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT8302ES8E#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 4,285 - Immediate
  • Unit Price: £3.43449
  • Digi-Reel®  : LT8302ES8E#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,285 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT8302ES8E#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,553 - Immediate
  • Unit Price: £6.10000

LT8302ES8E#TRPBF

Datasheet
Digi-Key Part Number LT8302ES8E#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT8302ES8E#TRPBF
Copy  
Description IC REG FLYBACK 3.6A 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 3.6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive or Negative, Isolation Capable
Topology Flyback
Output Type -
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 3.6A
Frequency - Switching Down to 12kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number LT8302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

DC2014A

BOARD EVAL FOR LT8302ES8E

Analog Devices Inc.

£91.54000 Details
You May Also Be Interested In

CMZ5934B TR13 PBFREE

DIODE ZENER 24V 1.5W SMA

Central Semiconductor Corp

£0.65000 Details

750313443

TRANS FLYBACK LT8302

Würth Elektronik

£2.84000 Details

PDS1040L-13

DIODE SCHOTTKY 40V 10A POWERDI5

Diodes Incorporated

£0.77000 Details

LT8302ES8E#PBF

IC REG FLYBACK 3.6A 8SOIC

Analog Devices Inc.

£6.10000 Details

ADUM3401BRWZ-RL

DGTL ISO 2500VRMS 4CH GP 16SOIC

Analog Devices Inc.

£5.12000 Details

750311564

TRANS FLYBACK LT3748 LT3575 SMD

Würth Elektronik

£6.65000 Details
Additional Resources
Standard Package 1
Other Names LT8302ES8E#TRPBFCT