GBP | USD
Favorite

Price & Procurement
775 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.40000 £5.40
10 4.87300 £48.73
25 4.64640 £116.16
100 3.85320 £385.32
250 3.51324 £878.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.40000

Excludes VAT

£6.48000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT6656AIDC-2.5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £2.94238

LT6656AIDC-2.5#TRMPBF

Datasheet
Digi-Key Part Number LT6656AIDC-2.5#TRMPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6656AIDC-2.5#TRMPBF
Copy  
Description IC VREF SERIES 0.1% 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 6-DFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input 3V ~ 18V
Current - Supply 1.5µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LT6656
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-2879

ADC 4 CLICK

MikroElektronika

£47.60000 Details

AD4114BCPZ-RL7

LOW POWER 16 CHANNEL SD ADC WITH

Analog Devices Inc.

£7.22017 Details
You May Also Be Interested In

LT3482IUD#PBF

IC REG BOOST ADJ 280MA 16QFN

Analog Devices Inc.

£7.26000 Details

LTC3335EUDC#TRPBF

IC REG BCK BST PROG 50MA 20QFN

Analog Devices Inc.

£5.98000 Details

ADP7182AUJZ-3.0-R7

IC REG LINEAR -3V 200MA 5TSOT

Analog Devices Inc.

£2.88000 Details

LT1617ES5-1#TRMPBF

IC REG MULT CONFG ADJ TSOT23-5

Analog Devices Inc.

£3.35000 Details

MPL3115A2R1

IC ALTIMETER I2C VERSION 8LGA

NXP USA Inc.

£4.46000 Details

LTMM-104-02-F-D

CONN HEADER VERT 8POS 2MM

Samtec Inc.

£2.11000 Details
Additional Resources
Standard Package 1
Other Names LT6656AIDC-2.5#TRMPBFCT