GBP | USD
Favorite

Price & Procurement
1,067 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.96000 £6.96
10 6.29100 £62.91
25 5.99880 £149.97
100 4.97450 £497.45
250 4.53552 £1,133.88
500 4.24294 £2,121.47
1,000 3.89179 £3,891.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.96000

Excludes VAT

£8.35200

Includes VAT

Alternate Package
  • Tube  : LT3741EFE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,326 - Immediate
  • Unit Price: £6.87000
  • Tape & Reel (TR)  : LT3741EFE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £3.89179
  • Digi-Reel®  : LT3741EFE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,067 - Immediate
  • Unit Price: Digi-Reel®

LT3741EFE#TRPBF

Datasheet
Digi-Key Part Number LT3741EFE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT3741EFE#TRPBF
Copy  
Description IC REG CTRLR BUCK 20TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6V ~ 36V
Frequency - Switching 200kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-TSSOP-EP
Base Part Number LT3741
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1602A

EVAL BOARD BUCK REG LT3741

Analog Devices Inc.

£129.64000 Details
You May Also Be Interested In

DFLS140-7

DIODE SCHOTTKY 40V POWERDI123

Diodes Incorporated

£0.35000 Details

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.31000 Details

BSC011N03LSIATMA1

MOSFET N-CH 30V 37A/100A TDSON

Infineon Technologies

£1.21000 Details

BSC080N03LSGATMA1

MOSFET N-CH 30V 14A/53A TDSON

Infineon Technologies

£0.48000 Details
Additional Resources
Standard Package 1
Other Names LT3741EFE#TRPBFCT