GBP | USD
Favorite

LT1789CS8-1#TRPBF Instrumentation Amplifier 1 Circuit 8-SO
Price & Procurement
527 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.70000 £5.70
10 5.15400 £51.54
25 4.91440 £122.86
100 4.26690 £426.69
250 4.07512 £1,018.78
500 3.71556 £1,857.78
1,000 3.39218 £3,392.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.70000

Excludes VAT

£6.84000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : LT1789CS8-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,228 - Immediate
  • Unit Price: £5.60000
  • Cut Tape (CT)  : LT1789CS8-1#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 527 - Immediate
  • Unit Price: £5.70000

LT1789CS8-1#TRPBF

Datasheet
Digi-Key Part Number LT1789CS8-1#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1789CS8-1#TRPBF
Copy  
Description IC INST AMP 1 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.026V/µs
Gain Bandwidth Product 60kHz
Current - Input Bias 17nA
Voltage - Input Offset 30µV
Current - Supply 85µA
Current - Output / Channel 8.5mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LT1789
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1789CS8-1#PBF

IC INST AMP 1 CIRCUIT 8SO

Analog Devices Inc.

£5.60000 Details
Additional Resources
Standard Package 1
Other Names LT1789CS8-1#TRPBFDKR