GBP | USD
Favorite

LT1789CS8-1#TRPBF Instrumentation Amplifier 1 Circuit 8-SO
Price & Procurement
3,564 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.55000 £5.55
10 5.01600 £50.16
25 4.78280 £119.57
100 3.96620 £396.62
250 3.61624 £904.06
500 3.38294 £1,691.47
1,000 3.08140 £3,081.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.55000

Excludes VAT

£6.66000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT1789CS8-1#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.08140
  • Tube  : LT1789CS8-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,849 - Immediate
  • Unit Price: £5.45000

LT1789CS8-1#TRPBF

Datasheet
Digi-Key Part Number LT1789CS8-1#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1789CS8-1#TRPBF
Copy  
Description IC INST AMP 1 CIRCUIT 8SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit 8-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type -
Slew Rate 0.026V/µs
Gain Bandwidth Product 60kHz
Current - Input Bias 17nA
Voltage - Input Offset 30µV
Current - Supply 85µA
Current - Output / Channel 8.5mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LT1789
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LT1789CS8-1#TRPBFCT