GBP | USD
Favorite

LT1491CS#TRPBF General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Price & Procurement
3,282 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.08000 £6.08
10 5.49100 £54.91
25 5.23520 £130.88
100 4.34150 £434.15
250 3.95844 £989.61
500 3.70304 £1,851.52
1,000 3.37297 £3,372.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.08000

Excludes VAT

£7.29600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT1491CS#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.37297
  • Digi-Reel®  : LT1491CS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,282 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT1491CS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,205 - Immediate
  • Unit Price: £5.97000

LT1491CS#TRPBF

Datasheet
Digi-Key Part Number LT1491CS#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1491CS#TRPBF
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SO
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series LT®
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.07V/µs
Gain Bandwidth Product 200kHz
Current - Input Bias 4nA
Voltage - Input Offset 400µV
Current - Supply 40µA (x4 Channels)
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2V ~ 44V, ±1V ~ 22V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number LT1491
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61175QPWPRQ1

IC REG MULTI CONFG ADJ 14HTSSOP

Texas Instruments

£2.78000 Details

SHT30-DIS-B2.5KS

SENSOR HUMID/TEMP 5V I2C 3% SMD

Sensirion AG

£2.04000 Details

LT1491CS#PBF

IC OPAMP GP 4 CIRCUIT 14SO

Analog Devices Inc.

£5.97000 Details

SI2371EDS-T1-GE3

MOSFET P-CH 30V 4.8A SOT-23

Vishay Siliconix

£0.33000 Details
Additional Resources
Standard Package 1
Other Names LT1491CS#TRPBFCT