GBP | USD
Favorite

Price & Procurement
2,818 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.00000 £8.00
10 7.22600 £72.26
25 6.89040 £172.26
100 5.71390 £571.39
250 5.20972 £1,302.43
500 4.87360 £2,436.80
1,000 4.43920 £4,439.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.00000

Excludes VAT

£9.60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : LT1027CCS8-5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £4.43920
  • Tube  : LT1027CCS8-5#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,079 - Immediate
  • Unit Price: £7.91000

LT1027CCS8-5#TRPBF

Datasheet
Digi-Key Part Number LT1027CCS8-5#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1027CCS8-5#TRPBF
Copy  
Description IC VREF SERIES 0.05% 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LT1027 Datasheet
Other Related Documents Tape and Reel Packaging
Product Training Modules Voltage Reference Basics
Environmental Information Material Declaration LT1027CCS8-5#TRPBF
Design Resources LT1027 Symbols, Footprints
Design Note 51
Design Note 45
HTML Datasheet LT1027 Datasheet
EDA / CAD Models LT1027CCS8-5#TRPBF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.05%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 10µVrms
Voltage - Input 8V ~ 40V
Current - Supply 3.5mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1027
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1124CS8#TRPBF

IC OPAMP GP 2 CIRCUIT 8SO

Analog Devices Inc.

£6.60000 Details

LT1027CCS8-5#PBF

IC VREF SERIES 0.05% 8SOIC

Analog Devices Inc.

£7.91000 Details

74HCT04D,653

IC INVERTER 6CH 6-INP 14SO

Nexperia USA Inc.

£0.31000 Details

PIC18F87K22T-I/PTRSL

IC MCU 8BIT 128KB FLASH 80TQFP

Microchip Technology

£3.77000 Details

LT1124CS8#PBF

IC OPAMP GP 2 CIRCUIT 8SO

Analog Devices Inc.

£6.50000 Details

DG211BDY-T1-E3

IC SWITCH QUAD SPST 16SOIC

Vishay Siliconix

£1.49000 Details
Additional Resources
Standard Package 1
Other Names LT1027CCS8-5#TRPBFCT