GBP | USD

HMC939ALP4ETR RF Attenuators 31dB 100MHz ~ 40GHz 24-VFQFN Exposed Pad
Price & Procurement
395 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 82.56000 £82.56
10 77.84700 £778.47
25 73.12920 £1,828.23
100 70.77040 £7,077.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£82.56000

Excludes VAT

£99.07201

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1127-3636-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £70.77042
  • Digi-Reel®  : 1127-3636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : 1127-3379-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: £82.56000

HMC939ALP4ETR

Datasheet
Digi-Key Part Number 1127-3636-1-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC939ALP4ETR
Copy  
Description RF ATTENUATOR 31DB 24VFQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Attenuators 31dB 100MHz ~ 40GHz 24-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Attenuation Value 31dB
Frequency Range 100MHz ~ 40GHz
Power (Watts) -
Package / Case 24-VFQFN Exposed Pad
Base Part Number HMC939
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC939ALP4E

RF ATTENUATOR 31DB 24VFQFN

Analog Devices Inc.

£82.56000 Details
Additional Resources
Standard Package 1
Other Names 1127-3636-1