GBP | USD
Favorite

HMC654 RF Attenuators 4dB 0Hz ~ 50GHz 50 Ohms Die
Price & Procurement
650 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
50 8.40100 £420.05
100 7.40200 £740.20
250 7.03872 £1,759.68
500 6.58460 £3,292.30
1,250 6.03966 £7,549.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.40100

Excludes VAT

£10.08120

Includes VAT

Alternate Package
  • Tray  : 1127-2654-ND
  • Minimum Quantity: 2  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £30.79000

HMC654

Datasheet
Digi-Key Part Number 1127-3448-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC654
Copy  
Description RF ATTENUATOR 4DB 50OHM DIE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

RF Attenuators 4dB 0Hz ~ 50GHz 50 Ohms Die

Copy  
Customer Reference
Documents & Media
Datasheets HMC650-58
Design Resources Development Tool Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Interactive RF Signal Chain
HTML Datasheet HMC650-58
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tray 
Part Status Active
Attenuation Value 4dB
Frequency Range 0Hz ~ 50GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case Die
Base Part Number HMC654
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC652

RF ATTENUATOR 2DB 50OHM DIE

Analog Devices Inc.

£8.48340 Details

HMC656

RF ATTENUATOR 10DB 50OHM DIE

Analog Devices Inc.

£8.72980 Details
Additional Resources
Standard Package 50
Other Names 1127-3448
HMC654-ND