GBP | USD
Favorite

HMC241ALP3ETR RF Switch IC WiMax, WLAN SP4T 4GHz 50Ohm 16-SMT (3x3)
Price & Procurement
2,861 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.35000 £6.35
10 5.74000 £57.40
25 5.47360 £136.84
100 4.75250 £475.25
250 4.53896 £1,134.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.35000

Excludes VAT

£7.62000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-1845-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £4.13846
  • Cut Tape (CT)  : 1127-1845-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
  • Unit Price: £6.35000
  • Strip  : 1127-2875-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,923 - Immediate
  • Unit Price: £6.41000

HMC241ALP3ETR

Datasheet
Digi-Key Part Number 1127-1845-6-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC241ALP3ETR
Copy  
Description IC RF SWITCH SP4T 4GHZ 16SMT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Switch IC WiMax, WLAN SP4T 4GHz 50Ohm 16-SMT (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type WiMax, WLAN
Topology Absorptive
Circuit SP4T
Frequency Range 0Hz ~ 4GHz
Isolation 32dB
Insertion Loss 1.2dB
Test Frequency 4GHz
P1dB -
IIP3 47dBm
Features -
Impedance 50Ohm
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-SMT (3x3)
Base Part Number HMC241
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HMC241ALP3E

IC RF SWITCH SP4T 4GHZ 16SMT

Analog Devices Inc.

£6.41000 Details

HMC194AMS8ETR

IC RF SWITCH SPDT 3GHZ 8MSOP

Analog Devices Inc.

£3.81000 Details

HMC241AQS16ETR

IC RF SWITCH SP4T 3.5GHZ 16QSOP

Analog Devices Inc.

£6.74000 Details

HMC470ALP3ETR

RF ATTENUATOR 31DB 16VFQFN

Analog Devices Inc.

£7.67000 Details

HMC232ALP4E

IC RF SWITCH SPDT 12GHZ 24QFN

Analog Devices Inc.

£38.46000 Details

HMC1060LP3E

IC REG LINEAR POS ADJ 16QFN

Analog Devices Inc.

£5.89000 Details
Additional Resources
Standard Package 1
Other Names 1127-1845-6