GBP | USD
Favorite

HMC219BMS8GETR RF Mixer IC 2.5GHz ~ 7GHz 8-MiniSO-EP
Price & Procurement
302 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.07000 £10.07
10 9.25500 £92.55
25 8.87120 £221.78
100 7.81620 £781.62
250 7.43260 £1,858.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1127-3575-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £6.84836
  • Cut Tape (CT)  : 1127-3575-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: £9.92000
  • Strip : 1127-3571-ND
  • Minimum Quantity: 1
  • Quantity Available: 53 - Immediate
  • Unit Price: £9.92000

HMC219BMS8GETR

Datasheet
Digi-Key Part Number 1127-3575-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMC219BMS8GETR
Copy  
Description IC MMIC MIXER 2.5-7GHZ 8MINISOEP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Mixer IC 2.5GHz ~ 7GHz 8-MiniSO-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type -
Frequency 2.5GHz ~ 7GHz
Number of Mixers 1
Gain -
Noise Figure 8dB
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MiniSO-EP
Base Part Number HMC219
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EV1HMC219BMS8G

EVAL BOARD FOR HMC219BMS8GE

Analog Devices Inc.

£225.03000 Details
You May Also Be Interested In

HMC219BMS8GE

IC MMIC MIXER 2.5-7GHZ 8MINISOEP

Analog Devices Inc.

£9.92000 Details
Additional Resources
Standard Package 1
Other Names 1127-3575-6