GBP | USD
Favorite

ADV7180BSTZ-REEL Video Decoder IC I²C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package
Price & Procurement
933 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 12.67000 £12.67
10 11.64700 £116.47
25 11.16400 £279.10
100 9.35350 £935.35
250 8.75004 £2,187.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ADV7180BSTZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ADV7180BSTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: £12.67000

ADV7180BSTZ-REEL

Datasheet
Digi-Key Part Number ADV7180BSTZ-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADV7180BSTZ-REEL
Copy  
Description IC VIDEO DECODER 64LQFP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Video Decoder IC I²C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Decoder
Applications Professional Video
Standards ITU-R BT.656, NTSC, PAL, SECAM
Control Interface I²C, Serial
Voltage - Supply 1.8V ~ 3.3V
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ADV7180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-ADV7180-32EBZ

BOARD EVAL FOR ADV7180

Analog Devices Inc.

£122.14000 Details

EVAL-ADV7180LFEBZ

BOARD EVAL FOR ADV7180 LFCSP

Analog Devices Inc.

£125.80000 Details

EVAL-ADV7180LQEBZ

BOARD EVALUATION ADV7180

Analog Devices Inc.

£125.80000 Details
You May Also Be Interested In

ADV7393BCPZ-REEL

IC DAC ENCODER VID HDTV 40-LFCSP

Analog Devices Inc.

£8.23000 Details

ADUM1401BRWZ-RL

DGTL ISO 2500VRMS 4CH GP 16SOIC

Analog Devices Inc.

£4.86000 Details

ADP3338AKCZ-1.8-R7

IC REG LINEAR 1.8V 1A SOT223-3

Analog Devices Inc.

£2.43000 Details

ADA4851-1YRJZ-RL7

IC OPAMP VFB 1 CIRCUIT SOT23-6

Analog Devices Inc.

£1.33000 Details

ECS-286.3-12-33Q-JES-TR

CRYSTAL 28.63636MHZ 12PF SMD

ECS Inc.

£0.60000 Details

AUIRFR5305TRL

MOSFET P-CH 55V 31A DPAK

Infineon Technologies

£1.84000 Details
Additional Resources
Standard Package 1
Other Names ADV7180BSTZ-REELCT