GBP | USD
Favorite

Price & Procurement
3,718 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.28000 £7.28
10 6.57500 £65.75
25 6.26960 £156.74
100 5.19930 £519.93
250 4.74052 £1,185.13
500 4.43464 £2,217.32
1,000 4.03937 £4,039.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.28000

Excludes VAT

£8.73600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADV7125KSTZ50-REELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £4.03937
  • Tray  : ADV7125KSTZ50-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: £7.28000

ADV7125KSTZ50-REEL

Datasheet
Digi-Key Part Number ADV7125KSTZ50-REELCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADV7125KSTZ50-REEL
Copy  
Description IC DAC 8BIT A-OUT 48LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Bit Digital to Analog Converter 3 48-LQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 8
Number of D/A Converters 3
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3V ~ 3.6V, 5V
Voltage - Supply, Digital 3V ~ 3.6V, 5V
INL/DNL (LSB) ±0.5, ±0.25
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Mounting Type Surface Mount
Base Part Number ADV7125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

HX5008NL

MODULE SINGLE GIGABIT LAN 24SOIC

Pulse Electronics Network

£8.55000 Details

KSZ9031RNXIC-TR

IC TRANSCEIVER FULL 4/4 48QFN

Microchip Technology

£2.86000 Details

ASFLMB-25.000MHZ-XY-T

MEMS OSC XO 25.0000MHZ LVCMOS

Abracon LLC

£2.04000 Details

DS1339U-33+T&R

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

£2.63000 Details

HX5008NLT

TRANSFORMER MODULE GIGABIT 1PORT

Pulse Electronics Network

£8.55000 Details

LTM4644IY

DC DC CONVERTER 4X0.6-5.5V

Analog Devices Inc.

£41.32000 Details
Additional Resources
Standard Package 1
Other Names ADV7125KSTZ50-REELCT