Add To Favorites
ADUM7642ARQZ-RL7 General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.90000 £4.90
10 4.40600 £44.06
100 3.61010 £361.01
500 3.07320 £1,536.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUM7642ARQZ-RL7CT-ND
Copy   ADUM7642ARQZ-RL7CT-ND
Quantity Available 1,763
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM7642ARQZ-RL7

Copy   ADUM7642ARQZ-RL7
Description DGTL ISO 1KV 6CH GEN PURP 20QSOP
Copy   DGTL ISO 1KV 6CH GEN PURP 20QSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)

Copy   General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 6
Inputs - Side 1/Side 2 4/2
Channel Type Unidirectional
Voltage - Isolation 1000Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2ns, 2ns
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Base Part Number ADUM7642
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI8662AB-B-IS1R - Silicon Labs | 336-4945-1-ND DigiKey Electronics
  • SI8662AB-B-IS1R
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price £1.76000
  • 336-4945-1-ND
Additional Resources
Standard Package ? 1
Other Names ADUM7642ARQZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADUM7642ARQZ-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: £2.51638
  • Digi-Reel® ? : ADUM7642ARQZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,763 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADUM7642ARQZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
    1,848 - Factory Stock ?
  • Unit Price: £4.76000

15:17:28 8/23/2019