GBP | USD

ADSP-BF532SBBZ400
Non-Stock

ADSP-BF532SBBZ400

Datasheet
Digi-Key Part Number ADSP-BF532SBBZ400-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADSP-BF532SBBZ400
Copy  
Description IC DSP CTLR 16BIT 400MHZ 169-BGA
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Blackfin®
Packaging Tray 
Part Status Obsolete
Type Fixed Point
Interface SPI, SSP, UART
Clock Rate 400MHz
Non-Volatile Memory ROM (1kB)
On-Chip RAM 84kB
Voltage - I/O 3.30V
Voltage - Core 1.20V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 169-BBGA
Supplier Device Package 169-PBGA (19x19)
Base Part Number ADSP-BF532
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADZS-BF533-EZLITE

EZ-KIT LITE ADSP-BF533 EVAL BRD

Analog Devices Inc.

£355.44000 Details
Additional Resources
Standard Package 1