Price & Procurement
79 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 19.05000 £19.05
10 17.57400 £175.74
25 16.78360 £419.59
80 15.00663 £1,200.53
230 14.80917 £3,406.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£19.05000

Excludes VAT

£22.86000

Includes VAT

ADSP-21565KSWZ8

Datasheet
Digi-Key Part Number 505-ADSP-21565KSWZ8-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADSP-21565KSWZ8
Copy  
Description 800 MHZ SHARC IN AN LQFP PACKAGE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets ADSP-21562-63, 65-67, 69
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series SHARC®
Packaging Tray 
Part Status Active
Type Fixed/Floating Point
Interface DDR3, DDR3L, I²C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate 800MHz
Non-Volatile Memory OTP (896B)
On-Chip RAM 1.625MB
Voltage - I/O 3.30V
Voltage - Core 1.00V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 120-LQFP Exposed Pad
Supplier Device Package 120-LQFP-EP (14x14)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 505-ADSP-21565KSWZ8