GBP | USD
Favorite

Price & Procurement
1,417 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.89000 £6.89
10 6.23000 £62.30
25 5.94000 £148.50
100 4.92580 £492.58
250 4.49116 £1,122.79
500 4.20138 £2,100.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.89000

Excludes VAT

£8.26800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADR443BRZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £3.82690
  • Digi-Reel®  : ADR443BRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,417 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADR443BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
  • Unit Price: £6.89000

ADR443BRZ-REEL7

Datasheet
Digi-Key Part Number ADR443BRZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR443BRZ-REEL7
Copy  
Description IC VREF SERIES 0.04% 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADR440,441,443-445
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
Sensor Signal Chain
HTML Datasheet ADR440,441,443-445
EDA / CAD Models ADR443BRZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 10mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 1.4µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5V ~ 18V
Current - Supply 3.75mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR443
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADR443BRZ

IC VREF SERIES 0.04% 8SOIC

Analog Devices Inc.

£6.89000 Details

PIC24FJ192GB106-I/PT

IC MCU 16BIT 192KB FLASH 64TQFP

Microchip Technology

£4.22000 Details
Additional Resources
Standard Package 1
Other Names ADR443BRZ-REEL7CT