GBP | USD
Favorite

Price & Procurement
1,145 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.11000 £7.11
10 6.42500 £64.25
25 6.12640 £153.16
100 5.08050 £508.05
250 4.63220 £1,158.05
500 4.33334 £2,166.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.11000

Excludes VAT

£8.53200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADR440BRZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £3.94710
  • Digi-Reel®  : ADR440BRZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,145 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADR440BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: £7.11000

ADR440BRZ-REEL7

Datasheet
Digi-Key Part Number ADR440BRZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR440BRZ-REEL7
Copy  
Description IC VREF SERIES 0.05% 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Series Voltage Reference IC ±0.05% 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 1µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3V ~ 18V
Current - Supply 3.75mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADR440BRZ

IC VREF SERIES 0.05% 8SOIC

Analog Devices Inc.

£7.11000 Details
Additional Resources
Standard Package 1
Other Names ADR440BRZ-REEL7CT