GBP | USD
Favorite

Price & Procurement
1,538 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.38000 £7.38
10 6.66600 £66.66
25 6.35640 £158.91
100 5.27120 £527.12
250 4.80612 £1,201.53
500 4.49604 £2,248.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.38000

Excludes VAT

£8.85600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 505-ADR434BRZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.09528
  • Tube  : ADR434BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
  • Unit Price: £7.38000

ADR434BRZ-REEL7

Datasheet
Digi-Key Part Number 505-ADR434BRZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR434BRZ-REEL7
Copy  
Description IC VREF SERIES 0.04% 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADR430,1,3,4,5
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADR430,1,3,4,5
EDA / CAD Models ADR434BRZ-REEL7 by SnapEDA
ADR434BRZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 30mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 6.25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 6.1V ~ 18V
Current - Supply 800µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADR434
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 505-ADR434BRZ-REEL7CT
ADR434BRZ-REEL7CT
ADR434BRZ-REEL7CT-ND