GBP | USD
Favorite

Price & Procurement
1,806 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.38000 £7.38
10 6.66600 £66.66
25 6.35640 £158.91
100 5.27120 £527.12
250 4.80612 £1,201.53
500 4.49604 £2,248.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.38000

Excludes VAT

£8.85600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADR431BRMZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £4.09528
  • Digi-Reel®  : ADR431BRMZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,806 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADR431BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: £7.38000

ADR431BRMZ-R7

Datasheet
Digi-Key Part Number ADR431BRMZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADR431BRMZ-R7
Copy  
Description IC VREF SERIES 0.04% 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series XFET®
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 30mA
Tolerance ±0.04%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3.5µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.5V ~ 18V
Current - Supply 800µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADR431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADR366AUJZ-REEL7

IC VREF SERIES 0.25% TSOT-5

Analog Devices Inc.

£1.73000 Details

10M16SAE144I7G

IC FPGA 101 I/O 144EQFP

Intel

£37.74000 Details

ADA4622-2ARMZ-RL

IC OPAMP JFET 2 CIRCUIT 8MSOP

Analog Devices Inc.

£4.49000 Details

AD4008BCPZ-RL7

IC ADC 16BIT SAR 10LFCSP

Analog Devices Inc.

£11.89000 Details
Additional Resources
Standard Package 1
Other Names ADR431BRMZ-R7CT