GBP | USD
Favorite

Price & Procurement
2,992 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.85000 £5.85
10 5.28700 £52.87
25 5.04080 £126.02
100 4.37700 £437.70
250 4.18028 £1,045.07
500 3.81144 £1,905.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.85000

Excludes VAT

£7.02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ADP7159ACPZ-04-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £3.47971

ADP7159ACPZ-04-R7

Datasheet
Digi-Key Part Number ADP7159ACPZ-04-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7159ACPZ-04-R7
Copy  
Description IC REG LINEAR POS ADJ 2A 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 0.28V @ 2A
Current - Output 2A
Current - Quiescent (Iq) 8mA
Current - Supply (Max) 14mA
PSRR 68dB ~ 45dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP7159
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP7159CP-04-EVALZ

EVAL BOARD FOR ADP7159

Analog Devices Inc.

£40.21000 Details

ADP7159RD-04-EVALZ

EVAL BOARD FOR ADP7159

Analog Devices Inc.

£40.21000 Details
You May Also Be Interested In

ADP1763ACPZ-R7

IC REG LINEAR POS ADJ 3A 16LFCSP

Analog Devices Inc.

£7.51000 Details

HMC7044LP10BE

IC JITTER ATTENUATOR 68LFCSP

Analog Devices Inc.

£22.26000 Details

HMC7043LP7FE

IC FRACT-N PLL W/SWEEPR 48LFCSP

Analog Devices Inc.

£18.84000 Details

ADP7158ACPZ-3.3-R7

IC REG LINEAR 3.3V 2A 10LFCSP

Analog Devices Inc.

£5.85000 Details

ADP151ACPZ-1.8-R7

IC REG LINEAR 1.8V 200MA 6LFCSP

Analog Devices Inc.

£0.87000 Details

PE42520C-Z

IC RF SWITCH SPDT 13GHZ 16QFN

pSemi

£5.64000 Details
Additional Resources
Standard Package 1
Other Names ADP7159ACPZ-04-R7CT