GBP | USD
Favorite

ADP7118ARDZ-R7 Linear Voltage Regulator IC 1 Output 200mA 8-SOIC-EP
Price & Procurement
666 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.88000 £1.88
10 1.68900 £16.89
25 1.59280 £39.82
100 1.27440 £127.44
250 1.11508 £278.77
500 1.08320 £541.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : ADP7118ARDZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 273 - Immediate
  • Unit Price: £1.88000
  • Tape & Reel (TR)  : ADP7118ARDZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.92391
  • Digi-Reel®  : ADP7118ARDZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: Digi-Reel®

ADP7118ARDZ-R7

Datasheet
Digi-Key Part Number ADP7118ARDZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP7118ARDZ-R7
Copy  
Description IC REG LIN POS ADJ 200MA 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 19.58V
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP7118
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0391-ARDZ

EVAL BOARD THERMOCOUPLE SYSTEM

Analog Devices Inc.

£51.06000 Details

EVAL-CN0398-ARDZ

EVAL BOARD SOIL MOISTURE AND PH

Analog Devices Inc.

£59.23000 Details

ADP7118UJ-EVALZ

EVAL BOARD LINEAR REG ADP7118

Analog Devices Inc.

£50.04000 Details

ADP7118RD-EVALZ

EVAL BOARD LINEAR REG ADP7118

Analog Devices Inc.

£50.04000 Details

ADP7118CP-EVALZ

EVAL BOARD LINEAR REG ADP7118

Analog Devices Inc.

£50.04000 Details
You May Also Be Interested In

TPS7A4701RGWR

IC REG LINEAR POS ADJ 1A 20VQFN

Texas Instruments

£4.00000 Details

ADP7118ARDZ-3.3-R7

IC REG LINEAR 3.3V 200MA 8SOIC

Analog Devices Inc.

£1.88000 Details

ADP7182ACPZN-R7

IC REG LIN NEG ADJ 200MA 6LFCSP

Analog Devices Inc.

£2.79000 Details

NCS1S2403SC

DC DC CONVERTER 3.3V 1W

Murata Power Solutions Inc.

£6.91000 Details

ADP7118ARDZ

IC REG LIN POS ADJ 200MA 8SOIC

Analog Devices Inc.

£1.88000 Details

ADP7118AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

£1.85000 Details
Additional Resources
Standard Package 1
Other Names ADP7118ARDZ-R7CT